MOD5282-100IR | |
---|---|
DigiKey Part Number | 528-1009-ND |
Manufacturer | |
Manufacturer Product Number | MOD5282-100IR |
Description | IC MOD COLDFIRE 66MHZ 8.064MB |
Customer Reference | |
Detailed Description | - Embedded Module ColdFire 5282 66MHz 8.064MB 512KB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NetBurner Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Module/Board Type | MCU, Ethernet Core | |
Core Processor | ColdFire 5282 | |
Co-Processor | - | |
Speed | 66MHz | |
Flash Size | 512KB | |
RAM Size | 8.064MB | |
Connector Type | RJ-45, 2x50 Header | |
Size / Dimension | 2.600" L x 2.000" W (66.04mm x 50.80mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,091.90000 | ¥1,091.90 |