S331AH-915 | |
---|---|
DigiKey Part Number | 730-1010-ND |
Manufacturer | |
Manufacturer Product Number | S331AH-915 |
Description | RF ANT 915MHZ WHIP STR RP-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 915MHz Whip, Straight RF Antenna 902MHz ~ 928MHz 1dBi RP-SMA Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi | |
Features | - | |
Termination | RP-SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.465" (88.00mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.32000 | ¥113.32 |
10 | ¥104.17400 | ¥1,041.74 |
25 | ¥99.85880 | ¥2,496.47 |
100 | ¥87.98330 | ¥8,798.33 |
250 | ¥83.66524 | ¥20,916.31 |
500 | ¥78.26764 | ¥39,133.82 |
1,000 | ¥71.79022 | ¥71,790.22 |