LNCD1-12M | |
---|---|
DigiKey Part Number | 644-LNCD1-12MTR-ND - Tape & Reel (TR) 644-LNCD1-12MCT-ND - Cut Tape (CT) 644-LNCD1-12MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNCD1-12M |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 8pF 120 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.14600 | ¥41.46 |
50 | ¥3.73040 | ¥186.52 |
100 | ¥3.31660 | ¥331.66 |
500 | ¥3.15082 | ¥1,575.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.65331 | ¥2,653.31 |
3,000 | ¥2.48748 | ¥7,462.44 |
5,000 | ¥2.40457 | ¥12,022.85 |
10,000 | ¥2.32165 | ¥23,216.50 |