UWS-24/2-Q12P-C | |
---|---|
DigiKey Part Number | 811-UWS-24/2-Q12P-C-ND |
Manufacturer | |
Manufacturer Product Number | UWS-24/2-Q12P-C |
Description | DC DC CONVERTER 24V 48W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 48 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.36" H (33.0mm x 22.9mm x 9.1mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active High | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥413.77000 | ¥413.77 |
5 | ¥403.29800 | ¥2,016.49 |
10 | ¥383.86600 | ¥3,838.66 |
25 | ¥362.05560 | ¥9,051.39 |
50 | ¥342.59020 | ¥17,129.51 |
100 | ¥328.46110 | ¥32,846.11 |
250 | ¥310.33060 | ¥77,582.65 |