OKL2-T/3-W5P-C | |
---|---|
DigiKey Part Number | 811-3643-2-ND - Tape & Reel (TR) 811-3643-1-ND - Cut Tape (CT) 811-3643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL2-T/3-W5P-C |
Description | DC DC CONVERTER 0.6-3.63V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 3A 2.4V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.3% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.24" H (12.2mm x 12.2mm x 6.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.44000 | ¥59.44 |
5 | ¥58.55200 | ¥292.76 |
10 | ¥57.70700 | ¥577.07 |
25 | ¥56.01400 | ¥1,400.35 |
50 | ¥54.31600 | ¥2,715.80 |
100 | ¥52.61830 | ¥5,261.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥50.92050 | ¥20,368.20 |
800 | ¥47.52584 | ¥38,020.67 |