OKL-T/12-W5P-C | |
---|---|
DigiKey Part Number | 811-2950-2-ND - Tape & Reel (TR) 811-2950-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OKL-T/12-W5P-C |
Description | DC DC CONVERTER 0.6-3.63V 44W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 12A 2.4V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 44 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.34000 | ¥82.34 |
5 | ¥81.68800 | ¥408.44 |
10 | ¥81.06400 | ¥810.64 |
25 | ¥79.81560 | ¥1,995.39 |
50 | ¥77.32000 | ¥3,866.00 |
100 | ¥69.83750 | ¥6,983.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥68.59060 | ¥17,147.65 |