NTE1215MC-R | |
---|---|
DigiKey Part Number | 811-NTE1215MC-RTR-ND - Tape & Reel (TR) 811-NTE1215MC-RCT-ND - Cut Tape (CT) 811-NTE1215MC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTE1215MC-R |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTE1215MC-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 8 Leads | |
Size / Dimension | 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.27000 | ¥65.27 |
5 | ¥64.94000 | ¥324.70 |
10 | ¥64.44700 | ¥644.47 |
25 | ¥63.79000 | ¥1,594.75 |
50 | ¥62.23040 | ¥3,111.52 |
100 | ¥59.02850 | ¥5,902.85 |
250 | ¥55.25232 | ¥13,813.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥51.55790 | ¥25,778.95 |
1,000 | ¥48.27390 | ¥48,273.90 |