NML1205SC | |
---|---|
DigiKey Part Number | 811-1558-5-ND |
Manufacturer | |
Manufacturer Product Number | NML1205SC |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NML1205SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.55" L x 0.30" W x 0.39" H (14.0mm x 7.6mm x 9.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.37000 | ¥108.37 |
5 | ¥107.79000 | ¥538.95 |
10 | ¥107.05200 | ¥1,070.52 |
25 | ¥105.90280 | ¥2,647.57 |
50 | ¥103.27560 | ¥5,163.78 |
100 | ¥98.10450 | ¥9,810.45 |
250 | ¥91.78264 | ¥22,945.66 |
500 | ¥85.62520 | ¥42,812.60 |
1,000 | ¥80.20733 | ¥80,207.33 |