NME1212DC | |
---|---|
DigiKey Part Number | 811-1484-5-ND |
Manufacturer | |
Manufacturer Product Number | NME1212DC |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NME1212DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.39" L x 0.45" W x 0.27" H (9.9mm x 11.4mm x 6.9mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.66000 | ¥66.66 |
5 | ¥66.33600 | ¥331.68 |
10 | ¥65.84300 | ¥658.43 |
25 | ¥65.10360 | ¥1,627.59 |
50 | ¥63.54380 | ¥3,177.19 |
100 | ¥60.34210 | ¥6,034.21 |
250 | ¥56.48380 | ¥14,120.95 |
500 | ¥52.62502 | ¥26,312.51 |
1,000 | ¥49.34117 | ¥49,341.17 |