NDTS2412C | |
---|---|
DigiKey Part Number | 811-1393-5-ND |
Manufacturer | |
Manufacturer Product Number | NDTS2412C |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NDTS2412C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (600 mil, 8 Leads) | |
Size / Dimension | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.40000 | ¥139.40 |
5 | ¥138.74600 | ¥693.73 |
10 | ¥137.76100 | ¥1,377.61 |
25 | ¥136.11840 | ¥3,402.96 |
50 | ¥132.91680 | ¥6,645.84 |
100 | ¥126.10260 | ¥12,610.26 |
250 | ¥118.13940 | ¥29,534.85 |
500 | ¥110.09348 | ¥55,046.74 |