NCS6S1212C | |
---|---|
DigiKey Part Number | 811-2110-5-ND |
Manufacturer | |
Manufacturer Product Number | NCS6S1212C |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NCS6S1212C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (600 mil, 7 Leads) | |
Size / Dimension | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.1mm x 9.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.62000 | ¥180.62 |
5 | ¥179.71200 | ¥898.56 |
10 | ¥178.48100 | ¥1,784.81 |
25 | ¥176.42880 | ¥4,410.72 |
50 | ¥172.15960 | ¥8,607.98 |
100 | ¥163.45720 | ¥16,345.72 |
250 | ¥152.94900 | ¥38,237.25 |
500 | ¥142.68706 | ¥71,343.53 |