NCS12S1203C | |
---|---|
DigiKey Part Number | 811-2879-5-ND |
Manufacturer | |
Manufacturer Product Number | NCS12S1203C |
Description | DC DC CONVERTER 3.3V 12W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3.64A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NCS12S1203C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.64A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.07000 | ¥250.07 |
5 | ¥248.84000 | ¥1,244.20 |
10 | ¥247.03300 | ¥2,470.33 |
25 | ¥244.32360 | ¥6,108.09 |
50 | ¥238.33060 | ¥11,916.53 |
100 | ¥226.34510 | ¥22,634.51 |
250 | ¥211.81396 | ¥52,953.49 |