MYRLP100015F21RD | |
---|---|
DigiKey Part Number | 811-MYRLP100015F21RDTR-ND - Tape & Reel (TR) 811-MYRLP100015F21RDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MYRLP100015F21RD |
Description | DC DC CONVERTER 1.00V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1V 150mA 1.8V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYRLP100015F21RD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
5 | ¥18.88200 | ¥94.41 |
10 | ¥16.61700 | ¥166.17 |
25 | ¥16.33440 | ¥408.36 |
50 | ¥14.82360 | ¥741.18 |
100 | ¥13.31220 | ¥1,331.22 |
250 | ¥12.55708 | ¥3,139.27 |
500 | ¥11.80160 | ¥5,900.80 |
1,000 | ¥9.63010 | ¥9,630.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.63010 | ¥28,890.30 |