MYRGP180060W21RC | |
---|---|
DigiKey Part Number | 811-MYRGP180060W21RCTR-ND - Tape & Reel (TR) 811-MYRGP180060W21RCCT-ND - Cut Tape (CT) 811-MYRGP180060W21RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYRGP180060W21RC |
Description | 0.6A, NON-ISOLATED POL DC/DC CON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 600mA 2V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYRGP180060W21RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
5 | ¥17.07600 | ¥85.38 |
10 | ¥15.02400 | ¥150.24 |
25 | ¥14.69560 | ¥367.39 |
50 | ¥13.38200 | ¥669.10 |
100 | ¥11.98630 | ¥1,198.63 |
250 | ¥11.32952 | ¥2,832.38 |
500 | ¥10.67274 | ¥5,336.37 |
1,000 | ¥9.23603 | ¥9,236.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.70239 | ¥26,107.17 |