MYRBP330080W21RE | |
---|---|
DigiKey Part Number | 811-MYRBP330080W21RETR-ND - Tape & Reel (TR) 811-MYRBP330080W21RECT-ND - Cut Tape (CT) 811-MYRBP330080W21REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYRBP330080W21RE |
Description | POWERM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 600mA 0.65V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
5 | ¥12.02000 | ¥60.10 |
10 | ¥11.83900 | ¥118.39 |
25 | ¥11.49360 | ¥287.34 |
50 | ¥11.14400 | ¥557.20 |
100 | ¥10.79590 | ¥1,079.59 |
250 | ¥10.44780 | ¥2,611.95 |
500 | ¥9.75128 | ¥4,875.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.75128 | ¥29,253.84 |