MYBSP0122BABF | |
---|---|
DigiKey Part Number | 811-3445-1-ND - Cut Tape (CT) 811-3445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYBSP0122BABF |
Description | DC DC CONVERTER 12V 26W |
Customer Reference | |
Detailed Description | Isolated PoE Module DC DC Converter 1 Output 12V 2.125A 42.5V - 57V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated PoE Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 42.5V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.125A | |
Power (Watts) | 26 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.5% | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | 1.40" L x 0.88" W x 0.42" H (35.5mm x 22.4mm x 10.6mm) | |
Supplier Device Package | - | |
Base Product Number |