MHM314-02A | |
---|---|
DigiKey Part Number | 811-MHM314-02A-ND |
Manufacturer | |
Manufacturer Product Number | MHM314-02A |
Description | IONIZER CHASSIS MNT 10.8-13.2VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ionizer Chassis Mount 10.8 ~ 13.2VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Chassis Mount | |
Voltage - Input | 10.8 ~ 13.2VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.19000 | ¥195.19 |
10 | ¥183.55000 | ¥1,835.50 |
25 | ¥167.28680 | ¥4,182.17 |
50 | ¥164.96440 | ¥8,248.22 |
100 | ¥162.64020 | ¥16,264.02 |
250 | ¥152.18504 | ¥38,046.26 |