MER1S2405SC | |
---|---|
DigiKey Part Number | 811-2136-5-ND |
Manufacturer | |
Manufacturer Product Number | MER1S2405SC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 22.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | MER1S2405SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
5 | ¥49.91600 | ¥249.58 |
10 | ¥49.58700 | ¥495.87 |
25 | ¥49.01240 | ¥1,225.31 |
50 | ¥47.78100 | ¥2,389.05 |
100 | ¥45.40020 | ¥4,540.02 |
250 | ¥42.52712 | ¥10,631.78 |
500 | ¥39.65368 | ¥19,826.84 |
1,000 | ¥37.10840 | ¥37,108.40 |