MEF1S1203SP3C | |
---|---|
DigiKey Part Number | 811-2929-5-ND |
Manufacturer | |
Manufacturer Product Number | MEF1S1203SP3C |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEF1S1203SP3C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.4V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 69% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.81000 | ¥45.81 |
5 | ¥45.56200 | ¥227.81 |
10 | ¥45.23400 | ¥452.34 |
25 | ¥44.74200 | ¥1,118.55 |
50 | ¥43.67460 | ¥2,183.73 |
100 | ¥41.45800 | ¥4,145.80 |
250 | ¥38.83132 | ¥9,707.83 |
500 | ¥36.20410 | ¥18,102.05 |
1,000 | ¥33.90544 | ¥33,905.44 |