MEA1D1515SC | |
---|---|
DigiKey Part Number | 811-2170-5-ND |
Manufacturer | |
Manufacturer Product Number | MEA1D1515SC |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEA1D1515SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.71000 | ¥41.71 |
5 | ¥41.46000 | ¥207.30 |
10 | ¥41.21300 | ¥412.13 |
25 | ¥40.72080 | ¥1,018.02 |
50 | ¥39.73540 | ¥1,986.77 |
100 | ¥37.76510 | ¥3,776.51 |
250 | ¥35.30216 | ¥8,825.54 |
500 | ¥32.92132 | ¥16,460.66 |
1,000 | ¥30.86903 | ¥30,869.03 |