IRS-5/10-Q48N-C | |
---|---|
DigiKey Part Number | 811-3463-ND |
Manufacturer | |
Manufacturer Product Number | IRS-5/10-Q48N-C |
Description | DC DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IRS-5/10-Q48N-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/16 Brick | |
Size / Dimension | 1.44" L x 1.04" W x 0.50" H (36.5mm x 26.3mm x 12.7mm) | |
Supplier Device Package | Sixteenth Brick | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.70000 | ¥418.70 |
5 | ¥408.12600 | ¥2,040.63 |
10 | ¥388.39800 | ¥3,883.98 |
25 | ¥366.40040 | ¥9,160.01 |
50 | ¥346.67540 | ¥17,333.77 |
100 | ¥332.35670 | ¥33,235.67 |