DMS-40PC-2-GS-C | |
---|---|
DigiKey Part Number | 811-1053-ND |
Manufacturer | |
Manufacturer Product Number | DMS-40PC-2-GS-C |
Description | VOLTMETER 20VDC LED PANEL MOUNT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Green Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-40PC-2-GS-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±20VDC | |
Display Type | LED - Green Characters | |
Number of Characters Per Row | 4.5 | |
Display Characters - Height | 0.520" (13.20mm) | |
Output Type | - | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 53.80mm x 22.30mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.046 lb (20.87 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥765.87000 | ¥765.87 |
5 | ¥741.32400 | ¥3,706.62 |
10 | ¥721.69400 | ¥7,216.94 |
25 | ¥687.32320 | ¥17,183.08 |
50 | ¥652.95980 | ¥32,647.99 |
100 | ¥613.68410 | ¥61,368.41 |