DMS-20PC-3-GS-C | |
---|---|
DigiKey Part Number | 811-3318-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-3-GS-C |
Description | VOLTMETER 200VDC LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Green Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20PC-3-GS-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200VDC | |
Display Type | LED - Green Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.024 lb (10.89 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥412.38000 | ¥412.38 |
5 | ¥392.73800 | ¥1,963.69 |
10 | ¥373.10200 | ¥3,731.02 |
25 | ¥343.64800 | ¥8,591.20 |
50 | ¥314.19260 | ¥15,709.63 |
100 | ¥304.64870 | ¥30,464.87 |