DMR35-ACA2-AC1-R

DigiKey Part Number
811-DMR35-ACA2-AC1-R-ND
Manufacturer
Manufacturer Product Number
DMR35-ACA2-AC1-R
Description
AMMETER PANEL 5-10A RED LED
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Ammeter LCD - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Active
Type
Ammeter
Measuring Type
Current
Measuring Range
0 ~ 10A
Display Type
LCD - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
-
Output Type
Analog
Voltage - Supply
100 ~ 264VAC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥802.60000¥802.60
5¥761.06200¥3,805.31
Manufacturers Standard Package