CRE1S0505MEC-R | |
---|---|
DigiKey Part Number | 811-3267-2-ND - Tape & Reel (TR) 811-3267-1-ND - Cut Tape (CT) 811-3267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRE1S0505MEC-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.7mm x 10.7mm x 7.1mm) | |
Supplier Device Package | - | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
5 | ¥35.95800 | ¥179.79 |
10 | ¥35.71300 | ¥357.13 |
25 | ¥35.30200 | ¥882.55 |
50 | ¥34.39900 | ¥1,719.95 |
100 | ¥32.67500 | ¥3,267.50 |
250 | ¥30.62256 | ¥7,655.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.57028 | ¥14,285.14 |
1,000 | ¥26.76404 | ¥26,764.04 |