BAC1S24SC | |
---|---|
DigiKey Part Number | 811-BAC1S24SC-ND |
Manufacturer | |
Manufacturer Product Number | BAC1S24SC |
Description | AC/DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 42mA 85 ~ 305 VAC, 70 ~ 400 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 400 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module, 6 Leads | |
Size / Dimension | 1.32" L x 0.39" W x 0.84" H (33.5mm x 10.0mm x 21.4mm) | |
Approval Agency | CE, cURus, DEMKO | |
Line Regulation | ±0.1% | |
Load Regulation | ±0.1% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
5 | ¥48.35600 | ¥241.78 |
10 | ¥48.02700 | ¥480.27 |
25 | ¥47.45280 | ¥1,186.32 |
50 | ¥46.30320 | ¥2,315.16 |
100 | ¥44.00460 | ¥4,400.46 |
250 | ¥41.13112 | ¥10,282.78 |
500 | ¥38.42204 | ¥19,211.02 |
1,000 | ¥35.95894 | ¥35,958.94 |