ACA-20PC-3-AC1-RL-C | |
---|---|
DigiKey Part Number | 811-1100-ND |
Manufacturer | |
Manufacturer Product Number | ACA-20PC-3-AC1-RL-C |
Description | AMMETER 0-50A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
EDA/CAD Models | ACA-20PC-3-AC1-RL-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 50A | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 85 ~ 264VAC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Built In Current Transformer (Primary) | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.082 lb (37.19 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥824.79000 | ¥824.79 |
5 | ¥800.23600 | ¥4,001.18 |
10 | ¥775.69400 | ¥7,756.94 |
25 | ¥761.60360 | ¥19,040.09 |