78253/35MVC-R | |
---|---|
DigiKey Part Number | 78253/35MVC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78253/35MVC-R |
Description | TRANSFORMER 142UH MAX253 SMD |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 78253/35MVC-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Inductance | 142 µH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.23464 | ¥11,617.32 |