XRCGE25M000FXA1BR0 | |
---|---|
DigiKey Part Number | 490-XRCGE25M000FXA1BR0TR-ND - Tape & Reel (TR) 490-XRCGE25M000FXA1BR0CT-ND - Cut Tape (CT) 490-XRCGE25M000FXA1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE25M000FXA1BR0 |
Description | CRYSTAL 25.0MHZ SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 8pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE25M000FXA1BR0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.75200 | ¥37.52 |
50 | ¥3.37760 | ¥168.88 |
100 | ¥3.00150 | ¥300.15 |
500 | ¥2.85176 | ¥1,425.88 |
1,000 | ¥2.40153 | ¥2,401.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.25143 | ¥6,754.29 |
6,000 | ¥2.17639 | ¥13,058.34 |
15,000 | ¥2.10134 | ¥31,520.10 |