NFZ5BBW2R9LZ10L

DigiKey Part Number
490-12179-2-ND - Tape & Reel (TR)
490-12179-1-ND - Cut Tape (CT)
490-12179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ5BBW2R9LZ10L
Description
FERRITE BEAD 2.9 OHM 2020 1LN
Customer Reference
Detailed Description
2.9 Ohms @ 1 MHz 1 Ferrite Bead 2020 (5050 Metric) 4A 14mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ5BBW2R9LZ10L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
2.9 Ohms @ 1 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
14mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
2020 (5050 Metric)
Mounting Type
Surface Mount
Height (Max)
0.087" (2.20mm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Base Product Number