NFZ32BW101HN11L | |
---|---|
DigiKey Part Number | 490-NFZ32BW101HN11LTR-ND - Tape & Reel (TR) 490-NFZ32BW101HN11LCT-ND - Cut Tape (CT) 490-NFZ32BW101HN11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ32BW101HN11L |
Description | FERRITE BEAD 100 OHM 2SMD 1LN |
Customer Reference | |
Detailed Description | 100 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 900mA 570mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ32BW101HN11L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 1 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 570mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, Flat Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.10600 | ¥41.06 |
25 | ¥3.46160 | ¥86.54 |
50 | ¥3.04520 | ¥152.26 |
100 | ¥2.72380 | ¥272.38 |
250 | ¥2.37148 | ¥592.87 |
500 | ¥2.14740 | ¥1,073.70 |
1,000 | ¥1.82683 | ¥1,826.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.82683 | ¥3,653.66 |
4,000 | ¥1.76273 | ¥7,050.92 |
6,000 | ¥1.69863 | ¥10,191.78 |
10,000 | ¥1.62491 | ¥16,249.10 |
14,000 | ¥1.60248 | ¥22,434.72 |