NFZ5BBW610LZ10L | |
---|---|
DigiKey Part Number | 490-12189-2-ND - Tape & Reel (TR) 490-12189-1-ND - Cut Tape (CT) 490-12189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ5BBW610LZ10L |
Description | FERRITE BEAD 61 OHM 2020 1LN |
Customer Reference | |
Detailed Description | 61 Ohms 1 Ferrite Bead 2020 (5050 Metric) 1.6A 127mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ5BBW610LZ10L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 61 Ohms @ 1 MHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 127mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2020 (5050 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.087" (2.20mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.45100 | ¥34.51 |
25 | ¥2.91440 | ¥72.86 |
50 | ¥2.56220 | ¥128.11 |
100 | ¥2.29280 | ¥229.28 |
250 | ¥1.99576 | ¥498.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.69804 | ¥849.02 |