NFZ2MSD501SZ10L | |
---|---|
DigiKey Part Number | 490-NFZ2MSD501SZ10LTR-ND - Tape & Reel (TR) 490-NFZ2MSD501SZ10LCT-ND - Cut Tape (CT) 490-NFZ2MSD501SZ10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ2MSD501SZ10L |
Description | FERRITE BEAD 500 OHM 0806 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Ferrite Bead 0806 (2016 Metric) 3.2A 32mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ2MSD501SZ10L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 3.2A | |
DC Resistance (DCR) (Max) | 32mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.83400 | ¥38.34 |
25 | ¥3.51040 | ¥87.76 |
50 | ¥3.19200 | ¥159.60 |
100 | ¥2.84140 | ¥284.14 |
250 | ¥2.68132 | ¥670.33 |
500 | ¥2.29842 | ¥1,149.21 |
1,000 | ¥2.04301 | ¥2,043.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.97914 | ¥5,937.42 |