NFZ2MSD101SZ10L | |
---|---|
DigiKey Part Number | 490-NFZ2MSD101SZ10LTR-ND - Tape & Reel (TR) 490-NFZ2MSD101SZ10LCT-ND - Cut Tape (CT) 490-NFZ2MSD101SZ10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ2MSD101SZ10L |
Description | FERRITE BEAD 100 OHM 0806 1LN |
Customer Reference | |
Detailed Description | 100 Ohms 1 Ferrite Bead 0806 (2016 Metric) 5.2A 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ2MSD101SZ10L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 5.2A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.58800 | ¥35.88 |
25 | ¥3.24400 | ¥81.10 |
50 | ¥3.00780 | ¥150.39 |
100 | ¥2.78670 | ¥278.67 |
250 | ¥2.51908 | ¥629.77 |
500 | ¥2.33324 | ¥1,166.62 |
1,000 | ¥2.16067 | ¥2,160.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.04939 | ¥6,148.17 |