NFM15CC223C1C3D | |
---|---|
DigiKey Part Number | 490-16918-2-ND - Tape & Reel (TR) 490-16918-1-ND - Cut Tape (CT) 490-16918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15CC223C1C3D |
Description | CAP FEEDTHRU 0.022UF 16V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 16V 1 A 40mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM15CC223C1C3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.022 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 3 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.020" (0.50mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.32000 | ¥3.20 |
25 | ¥0.31200 | ¥7.80 |
50 | ¥0.30220 | ¥15.11 |
100 | ¥0.28570 | ¥28.57 |
250 | ¥0.23908 | ¥59.77 |
500 | ¥0.18570 | ¥92.85 |
1,000 | ¥0.17684 | ¥176.84 |
5,000 | ¥0.15602 | ¥780.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.14562 | ¥1,456.20 |
30,000 | ¥0.13833 | ¥4,149.90 |