NCU18XH103E60RB | |
---|---|
DigiKey Part Number | 490-18164-2-ND - Tape & Reel (TR) 490-18164-1-ND - Cut Tape (CT) 490-18164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18XH103E60RB |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18XH103E60RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.87800 | ¥8.78 |
25 | ¥0.76840 | ¥19.21 |
50 | ¥0.72240 | ¥36.12 |
100 | ¥0.61570 | ¥61.57 |
500 | ¥0.50900 | ¥254.50 |
1,000 | ¥0.42617 | ¥426.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.40251 | ¥1,610.04 |
8,000 | ¥0.35516 | ¥2,841.28 |
12,000 | ¥0.34332 | ¥4,119.84 |
20,000 | ¥0.33740 | ¥6,748.00 |
28,000 | ¥0.33148 | ¥9,281.44 |