LQM21FN220N00L | |
---|---|
DigiKey Part Number | 490-4030-2-ND - Tape & Reel (TR) 490-4030-1-ND - Cut Tape (CT) 490-4030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21FN220N00L |
Description | FIXED IND 22UH 13MA 455 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Multilayer Inductor 13 mA 455mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21FN220N00L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Multilayer | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 455mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.74900 | ¥17.49 |
25 | ¥1.58280 | ¥39.57 |
50 | ¥1.46800 | ¥73.40 |
100 | ¥1.36120 | ¥136.12 |
250 | ¥1.23048 | ¥307.62 |
500 | ¥1.14002 | ¥570.01 |
1,000 | ¥1.05603 | ¥1,056.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93496 | ¥2,804.88 |
6,000 | ¥0.86551 | ¥5,193.06 |
9,000 | ¥0.82717 | ¥7,444.53 |
15,000 | ¥0.78115 | ¥11,717.25 |
21,000 | ¥0.75217 | ¥15,795.57 |
30,000 | ¥0.72254 | ¥21,676.20 |
75,000 | ¥0.69270 | ¥51,952.50 |