13 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,508 In Stock | 1 : ¥9.44000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 47 mH | ±5% | 13 mA | - | Shielded | 52Ohm Max | 100 @ 50kHz | 120kHz | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.413" Dia (10.50mm) | 0.551" (14.00mm) | |||
4,594 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.82938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Multilayer | Ferrite | 22 µH | ±30% | 13 mA | - | Shielded | 650mOhm Max | - | 16MHz | - | -40°C ~ 85°C | 1 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
207 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.93496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Multilayer | Ferrite | 22 µH | ±30% | 13 mA | 13mA | Shielded | 455mOhm Max | - | 15MHz | - | -40°C ~ 85°C | 1 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 47 mH | ±10% | 13 mA | 5.5mA | Shielded | 473Ohm Max | 23 @ 79kHz | 160kHz | - | -55°C ~ 105°C | 79 kHz | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | - | - | 18 µH | ±10% | 13 mA | - | Shielded | 2.5Ohm Max | 40 @ 5MHz | 23MHz | - | - | 1 MHz | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Ferrite | 47 mH | ±10% | 13 mA | 5.5mA | Shielded | 473Ohm Max | 23 @ 79kHz | 160kHz | - | -55°C ~ 125°C | 79 kHz | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Ferrite | 56 mH | ±10% | 13 mA | 5mA | Shielded | 512Ohm Max | 23 @ 79kHz | 140kHz | - | -55°C ~ 125°C | 79 kHz | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - |