LQH32NH101J23L | |
---|---|
DigiKey Part Number | 490-LQH32NH101J23LTR-ND - Tape & Reel (TR) 490-LQH32NH101J23LCT-ND - Cut Tape (CT) 490-LQH32NH101J23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32NH101J23L |
Description | FIXED IND 100UH 95MA 4.38OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 95 mA 4.38Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32NH101J23L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.38Ohm Max | |
Q @ Freq | 40 @ 1MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.05400 | ¥30.54 |
25 | ¥2.80120 | ¥70.03 |
50 | ¥2.54820 | ¥127.41 |
100 | ¥2.26750 | ¥226.75 |
250 | ¥2.13972 | ¥534.93 |
500 | ¥1.83416 | ¥917.08 |
1,000 | ¥1.63033 | ¥1,630.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.63033 | ¥3,260.66 |
4,000 | ¥1.57939 | ¥6,317.56 |
6,000 | ¥1.52845 | ¥9,170.70 |
10,000 | ¥1.47750 | ¥14,775.00 |
50,000 | ¥1.35522 | ¥67,761.00 |