B82422H1104J000 | |
---|---|
DigiKey Part Number | 495-75633-2-ND - Tape & Reel (TR) 495-75633-1-ND - Cut Tape (CT) 495-75633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1104J000 |
Description | FIXED IND 100UH 150MA 4.8OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 150 mA 4.8Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1104J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.8Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03100 | ¥40.31 |
25 | ¥3.69760 | ¥92.44 |
50 | ¥3.36100 | ¥168.05 |
100 | ¥2.99070 | ¥299.07 |
250 | ¥2.82244 | ¥705.61 |
500 | ¥2.41934 | ¥1,209.67 |
1,000 | ¥2.15048 | ¥2,150.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.91631 | ¥3,832.62 |
4,000 | ¥1.85642 | ¥7,425.68 |
6,000 | ¥1.79653 | ¥10,779.18 |
10,000 | ¥1.73664 | ¥17,366.40 |