IRA-S500ST01A01 | |
---|---|
DigiKey Part Number | 490-IRA-S500ST01A01-ND |
Manufacturer | |
Manufacturer Product Number | IRA-S500ST01A01 |
Description | PYROELECTRIC SENSOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) Radial, Metal Can, Lensed - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Voltage | |
Voltage - Supply | 2V ~ 15V | |
Trigger Type | Internal | |
Features | - | |
Package / Case | Radial, Metal Can, Lensed - 3 Lead | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥21.54200 | ¥215.42 |
25 | ¥19.15160 | ¥478.79 |
50 | ¥18.19260 | ¥909.63 |
100 | ¥17.71400 | ¥1,771.40 |
500 | ¥14.84126 | ¥7,420.63 |
1,000 | ¥13.88368 | ¥13,883.68 |
5,000 | ¥12.92620 | ¥64,631.00 |