PYD 1398 / 7085 | |
---|---|
DigiKey Part Number | 1601-PYD1398/7085-ND |
Manufacturer | |
Manufacturer Product Number | PYD 1398 / 7085 |
Description | PYRO DETECTOR DUAL, MOTION SENS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) TO-205AA, TO-5-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Digital | |
Voltage - Supply | 2V ~ 12V | |
Trigger Type | Internal | |
Features | - | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.00000 | ¥34.00 |
50 | ¥32.30460 | ¥1,615.23 |
100 | ¥28.05400 | ¥2,805.40 |
500 | ¥23.80340 | ¥11,901.70 |