DLP11SN670SL2L | |
---|---|
DigiKey Part Number | 490-5142-2-ND - Tape & Reel (TR) 490-5142-1-ND - Cut Tape (CT) 490-5142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLP11SN670SL2L |
Description | CMC 180MA 2LN 67 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 180mA DCR 1.63Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLP11SN670SL2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 180mA | |
DC Resistance (DCR) (Max) | 1.63Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.036" (0.92mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead | |
Base Product Number |