DLP11SN281HL2L | |
---|---|
DigiKey Part Number | 490-5148-2-ND - Tape & Reel (TR) 490-5148-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DLP11SN281HL2L |
Description | CMC 90MA 2LN 280 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 280 Ohms @ 100 MHz 90mA DCR 5.25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLP11SN281HL2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 280 Ohms @ 100 MHz | |
Current Rating (Max) | 90mA | |
DC Resistance (DCR) (Max) | 5.25Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.036" (0.92mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.57600 | ¥25.76 |
25 | ¥2.33280 | ¥58.32 |
50 | ¥2.16260 | ¥108.13 |
100 | ¥2.00360 | ¥200.36 |
250 | ¥1.81136 | ¥452.84 |
500 | ¥1.67806 | ¥839.03 |
1,000 | ¥1.55412 | ¥1,554.12 |