CSTCR4M00G55B95-R0

DigiKey Part Number
490-CSTCR4M00G55B95-R0TR-ND - Tape & Reel (TR)
490-CSTCR4M00G55B95-R0CT-ND - Cut Tape (CT)
490-CSTCR4M00G55B95-R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR4M00G55B95-R0
Description
CER RES
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% 45 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCR4M00G55B95-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
4 MHz
Frequency Stability
±0.15%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
39 pF
Impedance
45 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.20mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.54500¥25.45
50¥2.29220¥114.61
100¥2.03770¥203.77
500¥1.93604¥968.02
1,000¥1.63030¥1,630.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.52845¥4,585.35
6,000¥1.47749¥8,864.94
15,000¥1.42655¥21,398.25
Manufacturers Standard Package