BLM31PG330SH1L | |
---|---|
DigiKey Part Number | 490-7826-2-ND - Tape & Reel (TR) 490-7826-1-ND - Cut Tape (CT) 490-7826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31PG330SH1L |
Description | FERRITE BEAD 33 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31PG330SH1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.12500 | ¥21.25 |
25 | ¥1.78880 | ¥44.72 |
50 | ¥1.57440 | ¥78.72 |
100 | ¥1.40870 | ¥140.87 |
250 | ¥1.22620 | ¥306.55 |
500 | ¥1.11026 | ¥555.13 |
1,000 | ¥0.94457 | ¥944.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91142 | ¥2,734.26 |
6,000 | ¥0.87828 | ¥5,269.68 |
9,000 | ¥0.84017 | ¥7,561.53 |
15,000 | ¥0.82856 | ¥12,428.40 |