BLM21BD272SZ1L | |
---|---|
DigiKey Part Number | 490-BLM21BD272SZ1LTR-ND - Tape & Reel (TR) 490-BLM21BD272SZ1LCT-ND - Cut Tape (CT) 490-BLM21BD272SZ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD272SZ1L |
Description | FERRITE BEAD 2.7K OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD272SZ1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.7 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.057" (1.45mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.31800 | ¥13.18 |
25 | ¥1.08800 | ¥27.20 |
50 | ¥0.93840 | ¥46.92 |
100 | ¥0.84500 | ¥84.50 |
250 | ¥0.71372 | ¥178.43 |
500 | ¥0.63858 | ¥319.29 |
1,000 | ¥0.54465 | ¥544.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52589 | ¥1,577.67 |
6,000 | ¥0.50709 | ¥3,042.54 |
9,000 | ¥0.48268 | ¥4,344.12 |
15,000 | ¥0.46954 | ¥7,043.10 |