BU-PB18-4 | |
---|---|
DigiKey Part Number | 314-1319-ND |
Manufacturer | |
Manufacturer Product Number | BU-PB18-4 |
Description | TEST LEAD BANANA TO BANANA 18" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 18.0" (457.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Yellow | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | - | |
Current Rating (Amps) | 15A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.92000 | ¥63.92 |
10 | ¥53.12700 | ¥531.27 |
100 | ¥50.63230 | ¥5,063.23 |
500 | ¥48.97206 | ¥24,486.03 |
1,000 | ¥46.48131 | ¥46,481.31 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/364/471/BU-PBxx-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/099/BU-PB12-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/404/263/BU-PB18-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/386/446/BU-PB72-2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/264/996/BU-PB48-6_tmb.jpg)