![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/117/MFG_79-127_tmb.jpg)
BU-PB
Test and Measurement | Banana, Meter Interface
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
BU-PB12-2 TEST LEAD BANANA TO BANANA 12" | TEST LEAD BANANA TO BANANA 12" | 103 | Bulk | - | |
BU-PB36-2 TEST LEAD BANANA TO BANANA 36" | TEST LEAD BANANA TO BANANA 36" | 180 | Bulk | - | |
BU-PB36-0 TEST LEAD BANANA TO BANANA 36" | TEST LEAD BANANA TO BANANA 36" | 127 | Bulk | - | |
BU-PB48-2 TEST LEAD BANANA TO BANANA 48" | TEST LEAD BANANA TO BANANA 48" | 135 | Bulk | - | |
BU-PB60-2 TEST LEAD BANANA TO BANANA 60" | TEST LEAD BANANA TO BANANA 60" | 864 | Bulk | - | |
BU-PB12-0 TEST LEAD BANANA TO BANANA 12" | TEST LEAD BANANA TO BANANA 12" | 71 | Bulk | - | |
BU-PB18-0 TEST LEAD BANANA TO BANANA 18" | TEST LEAD BANANA TO BANANA 18" | 38 | Bulk | - | |
BU-PB18-2 TEST LEAD BANANA TO BANANA 18" | TEST LEAD BANANA TO BANANA 18" | 34 | Bulk | - | |
BU-PB24-0 TEST LEAD BANANA TO BANANA 24" | TEST LEAD BANANA TO BANANA 24" | 41 | Bulk | - | |
BU-PB60-0 TEST LEAD BANANA TO BANANA 60" | TEST LEAD BANANA TO BANANA 60" | 27 | Bulk | - | |
BU-PB12-4 TEST LEAD BANANA TO BANANA 12" | TEST LEAD BANANA TO BANANA 12" | 43 | Bulk | - | |
BU-PB18-6 TEST LEAD BANANA TO BANANA 18" | TEST LEAD BANANA TO BANANA 18" | 29 | Bulk | - | |
BU-PB24-6 TEST LEAD BANANA TO BANANA 24" | TEST LEAD BANANA TO BANANA 24" | 42 | Bulk | - | |
BU-PB36-5 TEST LEAD BANANA TO BANANA 36" | TEST LEAD BANANA TO BANANA 36" | 42 | Bulk | - | |
BU-PB48-0 TEST LEAD BANANA TO BANANA 48" | TEST LEAD BANANA TO BANANA 48" | 93 | Bulk | - |