BU-PB12-6 | |
---|---|
DigiKey Part Number | 314-1315-ND |
Manufacturer | |
Manufacturer Product Number | BU-PB12-6 |
Description | TEST LEAD BANANA TO BANANA 12" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 12.0" (304.80mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Blue | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | - | |
Current Rating (Amps) | 15A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.58000 | ¥62.58 |
10 | ¥51.97800 | ¥519.78 |
100 | ¥49.53820 | ¥4,953.82 |
500 | ¥47.91398 | ¥23,956.99 |
1,000 | ¥45.47736 | ¥45,477.36 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/099/BU-PB12-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/895/BU-PB48-4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/404/263/BU-PB18-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/386/446/BU-PB72-2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/364/471/BU-PBxx-0_tmb.jpg)